Part Details for T49470X01186MBJ\\SL by Kyocera AVX Components
Results Overview of T49470X01186MBJ\\SL by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T49470X01186MBJ\\SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T49470X01186MBJ\\SL
|
Avnet Americas | Capacitor Ceramic 18uF 100VDC BX 20% Through Hole Waffle/Box - Waffle Pack (Alt: T49470X01186MBJ\\SL... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 40 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |