-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2955
|
Newark | .330Uf 25.0V |Kemet T493A334J025BT6110 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.1300 / $7.4900 | Buy Now |
DISTI #
399-T493A334J025BT6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4111 | Buy Now |
DISTI #
80-T493A34J025BT6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 0.33uF 5% ESR=15Ohms RoHS: Compliant | 0 |
|
$7.4000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493A334J025BT6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A334J025BT6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 28.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T493A334J025BT6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A334J025BT6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334J025CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T493A334J025BT6110 vs TBJA334J025CBLT0H00 |
TBJA334J025CRST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T493A334J025BT6110 vs TBJA334J025CRST0923 |
T493A334J025CH632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | KEMET Corporation | T493A334J025BT6110 vs T493A334J025CH632B |
TBJA334J025CRST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T493A334J025BT6110 vs TBJA334J025CRST0045 |
T493A334J025CK612A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | KEMET Corporation | T493A334J025BT6110 vs T493A334J025CK612A |
T493A334J025CK642C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206, | KEMET Corporation | T493A334J025BT6110 vs T493A334J025CK642C |
TBJA334J025CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T493A334J025BT6110 vs TBJA334J025CBLT0045 |
CWR11KC334JCBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A334J025BT6110 vs CWR11KC334JCBBULK |
TBJA334J025CSST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T493A334J025BT6110 vs TBJA334J025CSST0900 |
CWR11KC334JZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A334J025BT6110 vs CWR11KC334JZBTR |