-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3245
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 20 V, 2917 [7343 Metric], X Rohs Compliant: Yes |Kemet T491X107K020AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5104 |
|
$1.1100 / $1.9600 | Buy Now |
DISTI #
95W0151
|
Newark | Cap, 100Μf, 20V, 10%, 2917, Reel, Capacitance:100Μf, Voltage Rating:20V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T491 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T491X107K020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.9170 / $0.9180 | Buy Now |
DISTI #
57K2201
|
Newark | Tantalum Capacitor, 100Uf 20V 0.5 Ohm 10%, 7343-43, Capacitance:100Μf, Voltage(Dc):20V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:X, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491X107K020AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10 |
|
$0.8410 / $0.9930 | Buy Now |
DISTI #
33AH2056
|
Newark | Cap 100Uf 20Vdc 10% 7.3 X 4.3 X 4Mm Smd 7343-43 Rohs Compliant: Yes |Kemet T491X107K020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9830 | Buy Now |
DISTI #
97H5586
|
Newark | Tantalum Capacitor, 100Uf 20V 0.5 Ohm 10%, 7343-43, Full Reel, Capacitance:100Μf, Voltage(Dc):20V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Esr:0.5Ohm, Series Name:T491Rohs Compliant: Yes |Kemet T491X107K020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9610 | Buy Now |
DISTI #
399-8409-1-ND
|
DigiKey | CAP TANT 100UF 10% 20V 2917 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5390 In Stock |
|
$0.6895 / $1.8800 | Buy Now |
DISTI #
T491X107K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X107K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8192 / $0.9830 | Buy Now |
DISTI #
T491X107K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 20 V, ± 10%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T491X107K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8192 / $0.9830 | Buy Now |
DISTI #
80-T491X107K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 100uF 2917 10% ESR=500mOhms RoHS: Compliant | 10539 |
|
$0.8820 / $1.8800 | Buy Now |
DISTI #
E02:0323_00011518
|
Arrow Electronics | Cap Tant Solid 100uF 20V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2414 | Europe - 500 |
|
$0.7029 / $0.8514 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491X107K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491X107K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491X107K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491X107K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E107K020E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K020AT vs TR3E107K020E0100 |
T510X107K020ATE045C-7280 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 100uF, 2917 | KEMET Corporation | T491X107K020AT vs T510X107K020ATE045C-7280 |
T494X107K020AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K020AT vs T494X107K020AGAUTO |
TA020TCM106KER-13 | Tantalum Capacitor, Tantalum (dry/solid) | VENKEL LTD | T491X107K020AT vs TA020TCM106KER-13 |
T491X107K020AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491X107K020AT vs T491X107K020AMAUTO7280 |
TA020TCR107KER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T491X107K020AT vs TA020TCR107KER-13 |
TR3E107K020C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K020AT vs TR3E107K020C0150 |
TP3E107K020C0150AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K020AT vs TP3E107K020C0150AS |
T510X107K020AGE045C-7280 | CAP,TANTALUM / TA2O5,100UF,20VDC,10% -TOL,10% +TOL | KEMET Corporation | T491X107K020AT vs T510X107K020AGE045C-7280 |
293D107X9020E8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491X107K020AT vs 293D107X9020E8T |