Part Details for T491C476K016ATAUTO7005 by KEMET Corporation
Overview of T491C476K016ATAUTO7005 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C476K016ATAUTO7005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C476K016ATAUTO7005-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2312 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5877 | Buy Now |
DISTI #
80-T491C476K16ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 10% ESR=1.2Ohm AECQ200 RoHS: Compliant | 0 |
|
$0.4850 / $0.5600 | Order Now |
DISTI #
T491C476K016ATAUTO7005
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C476K016ATAUTO7005) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |