-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9253
|
Newark | Cap, 47Uf, 16V, Tant, Case C Rohs Compliant: Yes |Kemet T491C476K016AT7280 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2970 / $0.5930 | Buy Now |
DISTI #
399-T491C476K016AT7280CT-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$0.2722 / $0.9100 | Buy Now |
DISTI #
T491C476K016AT7280
|
Avnet Americas | Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C476K016AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2775 / $0.3145 | Buy Now |
DISTI #
T491C476K016AT7280
|
Avnet Americas | 47.0UF 16.0V - Tape and Reel (Alt: T491C476K016AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2775 / $0.3145 | Buy Now |
DISTI #
80-T491C476K16AT7280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2312 10% ESR=1ohms RoHS: Compliant | 3485 |
|
$0.2350 / $0.7900 | Buy Now |
DISTI #
T491C476K016AT7280
|
Avnet Americas | Cap Tant Solid 47uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C476K016AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2775 / $0.3145 | Buy Now |
DISTI #
T491C476K016AT7280
|
Avnet Americas | 47.0UF 16.0V - Tape and Reel (Alt: T491C476K016AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2775 / $0.3145 | Buy Now |
DISTI #
3524216RL
|
Farnell | CAP, 47UF, 16V, TANT, CASE C RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 0 |
|
$0.2400 / $0.4062 | Buy Now |
DISTI #
3524216
|
Farnell | CAP, 47UF, 16V, TANT, CASE C RoHS: Compliant Min Qty: 10 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2400 / $0.6286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C476K016AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C476K016AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 133 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C476K016AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C476K016AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3C476K016C1000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C476K016AT7280 vs TP3C476K016C1000AS |
593D476X9016C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C476K016AT7280 vs 593D476X9016C2TE3 |
267N1602476KPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C476K016AT7280 vs 267N1602476KPC |
267N1602476KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C476K016AT7280 vs 267N1602476KRC |
267N1602476KLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C476K016AT7280 vs 267N1602476KLC |
593D476X9016C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C476K016AT7280 vs 593D476X9016C8T |
593D476X9016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C476K016AT7280 vs 593D476X9016C2WE3 |
TA016TCR476KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T491C476K016AT7280 vs TA016TCR476KCR-13 |