-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0069
|
Newark | Cap, 10Uf, 25V, Tant, Case C Rohs Compliant: Yes |Kemet T491C106K025AT7280 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2270 |
|
$0.2700 / $0.4580 | Buy Now |
DISTI #
41X3916
|
Newark | 10.0Uf 25.0V |Kemet T491C106K025AT7280 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2750 | Buy Now |
DISTI #
399-10159-2-ND
|
DigiKey | CAP TANT 10UF 10% 25V 2312 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) |
33000 In Stock |
|
$0.1719 / $0.1983 | Buy Now |
DISTI #
T491C106K025AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 / $0.2014 | Buy Now |
DISTI #
80-T491C106K25AT7280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms RoHS: Compliant | 8687 |
|
$0.1680 / $0.5700 | Buy Now |
DISTI #
V72:2272_09018129
|
Arrow Electronics | Cap Tant Solid 10uF 25V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2224 Container: Cut Strips | Americas - 771 |
|
$0.1756 / $0.3871 | Buy Now |
|
Bristol Electronics | 1582 |
|
RFQ | ||
DISTI #
T491C106K025AT7280
|
TTI | Tantalum Capacitors - Solid SMD 25V 10uF 2312 10% ESR=1.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 456000 In Stock |
|
$0.1670 / $0.1830 | Buy Now |
DISTI #
T491C106K025AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 25 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C106K025AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 / $0.2014 | Buy Now |
DISTI #
T491C106K025AT7280
|
TME | Capacitor: tantalum, 10uF, 25VDC, SMD, C, 2312, ±10%, -55÷125°C, 1.5Ω Min Qty: 3000 | 0 |
|
$0.1890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106K025AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106K025AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106K025AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106K025AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D106X9025C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT7280 vs 593D106X9025C2WE3 |
267N2502106KNC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C106K025AT7280 vs 267N2502106KNC |
267N2502106KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C106K025AT7280 vs 267N2502106KRC |
TA025TCR106KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T491C106K025AT7280 vs TA025TCR106KCR-13 |
TP3C106K025C1500AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT7280 vs TP3C106K025C1500AS |
267N2502106KPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C106K025AT7280 vs 267N2502106KPC |
593D106X9025C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT7280 vs 593D106X9025C8T |
267N2502106KLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C106K025AT7280 vs 267N2502106KLC |
TA025TCM106KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C106K025AT7280 vs TA025TCM106KCR-13 |
593D106X9025C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C106K025AT7280 vs 593D106X9025C2TE3 |