Part Details for T491A475K010AT7280 by KEMET Corporation
Overview of T491A475K010AT7280 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A475K010AT7280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-18026-1-ND
|
DigiKey | CAP TANT 4.7UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15491 In Stock |
|
$0.0978 / $0.4400 | Buy Now |
DISTI #
T491A475K010AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
80-T491A475K107280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 10% ESR=5ohms RoHS: Compliant | 15499 |
|
$0.0640 / $0.3600 | Buy Now |
DISTI #
T491A475K010AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0764 / $0.0865 | Buy Now |
DISTI #
T491A475K010AT7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |