-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A106K010ATAUTO7280-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 9000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
80-T491A106K10ATAULR
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=67mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.0940 / $0.1000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K010ATAUTO7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K010ATAUTO7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 56 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K010ATAUTO7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K010ATAUTO7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCFGA1A106K8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | ROHM Semiconductor | T491A106K010ATAUTO7280 vs TCFGA1A106K8R |
TBJA106K010LRLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010LRLD0923 |
TBJA106K010LBLD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010LBLD0723 |
TBJA106K010LSLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010LSLD0700 |
TBJA106K010LRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010LRSD0924 |
TBJA106K010CSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010CSLD0824 |
TBJA106K010CBSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010CBSD0900 |
T493A106K010CB611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, 1206, | KEMET Corporation | T491A106K010ATAUTO7280 vs T493A106K010CB611C |
TBJA106K010CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010CBLD0823 |
TBJA106K010LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A106K010ATAUTO7280 vs TBJA106K010LRSD0900 |