-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4571
|
Newark | Cap, 10Uf, 10V, Tant, 1206 Rohs Compliant: Yes |Kemet T491A106K010AT7280 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6730 |
|
$0.1150 / $0.3060 | Buy Now |
DISTI #
23AJ4752
|
Newark | Cap, 10Uf, 10V, Tant, Case A, Capacitance:10Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Esr:3.8Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:137Ma, Qualification:- Rohs Compliant: Yes |Kemet T491A106K010AT7280 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 / $0.1140 | Buy Now |
DISTI #
399-8268-2-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 9000 Lead time: 13 Weeks Container: Tape & Reel (TR) |
126000 In Stock |
|
$0.0877 / $0.1002 | Buy Now |
DISTI #
T491A106K010AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0983 | Buy Now |
DISTI #
80-T491A106K107280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms RoHS: Compliant | 90462 |
|
$0.0750 / $0.4100 | Buy Now |
DISTI #
V72:2272_09008865
|
Arrow Electronics | Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.8 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2239 Container: Cut Strips | Americas - 9700 |
|
$0.0775 / $0.3897 | Buy Now |
DISTI #
77899430
|
Verical | Cap Tant Solid 10uF 10V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 3.8 Ohm 125°C T/R Min Qty: 76 Package Multiple: 1 Date Code: 2239 | Americas - 9700 |
|
$0.0775 / $0.2513 | Buy Now |
|
Bristol Electronics | 396 |
|
RFQ | ||
DISTI #
T491A106K010AT7280
|
TTI | Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=4Ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel |
Americas - 72000 In Stock |
|
$0.0790 / $0.0880 | Buy Now |
DISTI #
T491A106K010AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A106K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0867 / $0.0983 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A106K010AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A106K010AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3800 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A106K010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A106K010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3A106K010D3400AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TP3A106K010D3400AS |
TR3A106K010F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TR3A106K010F1000 |
TR3A106K010E1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TR3A106K010E1000 |
293D106X9010A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs 293D106X9010A2WE3 |
TR3A106K010F2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TR3A106K010F2000 |
293D106X9010A8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs 293D106X9010A8W |
TP3A106K010C3400AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TP3A106K010C3400AS |
TR3A106K010E2000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TR3A106K010E2000 |
T83A106K010ESZL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs T83A106K010ESZL |
TP3A106K010C2000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A106K010AT7280 vs TP3A106K010C2000AS |