Part Details for T491A106K010AT40537280 by KEMET Corporation
Overview of T491A106K010AT40537280 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A106K010AT40537280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A106K010AT40537280-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 9000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
T491A106K010AT4053
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT4053) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.1090 / $0.1236 | Buy Now |
DISTI #
80-T491A106K10AT4053
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% RoHS: Compliant | 0 |
|
$0.0940 / $0.1000 | Order Now |
DISTI #
T491A106K010AT4053
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT4053) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.1090 / $0.1236 | Buy Now |
DISTI #
T491A106K010AT4053
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT4053) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.1090 / $0.1236 | Buy Now |