Part Details for T491A106K010AT2478 by KEMET Corporation
Overview of T491A106K010AT2478 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A106K010AT2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T491A106K010AT2478CT-ND
|
DigiKey | CAP TANT 10UF 10% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1538 In Stock |
|
$0.1471 / $0.6600 | Buy Now |
DISTI #
T491A106K010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT2478) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
T491A106K010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT2478) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
80-491A106K10AT2478
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 10% RoHS: Compliant | 0 |
|
$0.1430 / $0.1690 | Order Now |
DISTI #
T491A106K010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT2478) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
T491A106K010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT2478) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
T491A106K010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT2478) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1617 / $0.1833 | Buy Now |
DISTI #
T491A106K010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491A106K010AT2478) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1617 / $0.1833 | Buy Now |
|
Chip1Cloud | CAP TANT 10UF 10% 10V 1206 | 37900 |
|
RFQ | |
|
LCSC | 10uF 10V 3.8100kHz 10% CASE-A-3216 Tantalum Capacitors ROHS | 1740 |
|
$0.0570 / $0.1070 | Buy Now |