-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80H7532
|
Newark | Tantalum Capacitor, 1Uf, 16V, 10 Ohm, 0.2, 3216-18, Full Reel, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kemet T491A105M016AT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 2000 |
|
$0.0730 | Buy Now |
DISTI #
57K1629
|
Newark | Tantalum Capacitor, 1Uf, 16V, 10 Ohm, 0.2, 3216-18, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:10Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:87Ma Rohs Compliant: Yes |Kemet T491A105M016AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2685 |
|
$0.0950 / $0.1120 | Buy Now |
DISTI #
42Y1141
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 20%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A105M016AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1080 / $0.1940 | Buy Now |
DISTI #
93X4672
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 1 F, 20%, 16 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kemet T491A105M016AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 / $0.0860 | Buy Now |
DISTI #
26AC4945
|
Newark | Cap 1Uf 16Vdc 20% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes |Kemet T491A105M016AT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.0850 | Buy Now |
DISTI #
399-3681-1-ND
|
DigiKey | CAP TANT 1UF 20% 16V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
65490 In Stock |
|
$0.0766 / $0.3100 | Buy Now |
DISTI #
T491A105M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105M016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0835 | Buy Now |
DISTI #
T491A105M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105M016AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0736 / $0.0835 | Buy Now |
DISTI #
80-T491A105M016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 1.0uF 1206 20% ESR=10Ohms RoHS: Compliant | 36011 |
|
$0.0760 / $0.3100 | Buy Now |
DISTI #
E02:0323_00011511
|
Arrow Electronics | Cap Tant Solid 1uF 16V A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 10 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2413 | Europe - 52000 |
|
$0.0683 / $0.0705 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105M016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 35 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCSA1C105MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105M016AT vs TMCSA1C105MTR2F |
PCT1/16AMLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T491A105M016AT vs PCT1/16AMLF |
T452A11051CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | Fenghua (HK) Electronics Ltd | T491A105M016AT vs T452A11051CMP |
CWR11HK105MZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M016AT vs CWR11HK105MZBTR13 |
TSM1C105ASSR | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1uF, 1206 | DAEWOO Electronic Components | T491A105M016AT vs TSM1C105ASSR |
267M1602105MP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491A105M016AT vs 267M1602105MP |
CWR11HB105MCABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M016AT vs CWR11HB105MCABULK |
CWR11HC105MZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M016AT vs CWR11HC105MZBTR |
T493A105M016CK612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, 1206, | KEMET Corporation | T491A105M016AT vs T493A105M016CK612C |
CWR11HK105MZBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105M016AT vs CWR11HK105MZBBULK |