Part Details for T44KU-5M6JI by TT Electronics Welwyn Components
Results Overview of T44KU-5M6JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T44KU-5M6JI Information
T44KU-5M6JI by TT Electronics Welwyn Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T44KU-5M6JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.9800 / $124.4100 | Buy Now |
Part Details for T44KU-5M6JI
T44KU-5M6JI CAD Models
T44KU-5M6JI Part Data Attributes
|
T44KU-5M6JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
T44KU-5M6JI
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 3.5W, 5%, 100ppm, 5600000ohm, CHASSIS MOUNT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 32 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 53.2 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 20 °C | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | BINDING POST AND WIRE | |
Tolerance | 5% | |
Working Voltage | 14000 V |
Alternate Parts for T44KU-5M6JI
This table gives cross-reference parts and alternative options found for T44KU-5M6JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T44KU-5M6JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T44KU-H5M6JI | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 3.5W, 5%, 100ppm, 5600000ohm, CHASSIS MOUNT | T44KU-5M6JI vs T44KU-H5M6JI |
T44KU-5M6JI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 3.5W, 5600000ohm, 14000V, 5% +/-Tol, 100ppm/Cel, Chassis Mount, | T44KU-5M6JI vs T44KU-5M6JI |