Part Details for T4171010005-001 by TE Connectivity
Overview of T4171010005-001 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4171010005-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8710
|
Newark | M12 Rear Mounting Male A 5P 0.2M Wire |Amp Te Connectivity T4171010005-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$7.4000 / $10.7400 | Buy Now |
DISTI #
13AC0901
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 0.2M, Connector Type A:M12 Sensor Straight Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.87", Product Range:- Rohs Compliant: Yes |Te Connectivity T4171010005-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$7.1600 / $7.7600 | Buy Now |
DISTI #
46AC2374
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 7.9", Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.9", Product Range:-, Connector Type B:Free End Rohs Compliant: Yes |Te Connectivity T4171010005-001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2000 / $8.4300 | Buy Now |
DISTI #
A126860-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 0.66' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
2134 In Stock |
|
$7.0134 / $10.4700 | Buy Now |
DISTI #
T4171010005-001
|
Avnet Americas | M12,REAR MOUNTING,MALE,A,5P,0.2M WIRE - Bag (Alt: T4171010005-001) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Bag | 750 Factory Stock |
|
$5.8528 / $7.0432 | Buy Now |
DISTI #
13AC0901
|
Avnet Americas | M12,REAR MOUNTING,MALE,A,5P,0.2M WIRE - Bulk (Alt: 13AC0901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 29 Partner Stock |
|
$9.7700 / $11.7300 | Buy Now |
DISTI #
571-T4171010005-001
|
Mouser Electronics | Circular Metric Connectors M12 REAR MOUNTING MALE A 5P 0.2M WIRE RoHS: Compliant | 897 |
|
$6.7200 / $11.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.8400 | Buy Now |
DISTI #
AMPT4171010005-001
|
Heilind Electronics | M12,REAR MOUNTING,MALE,A, 5P,0.2M WIRE | Americas - 0 in Stock |
|
$7.1045 / $7.5152 | Buy Now |
|
Onlinecomponents.com | M12,REAR MOUNTING,MALE,A,5P,0.2M WIRE RoHS: Compliant |
838 In Stock 750 Factory Stock |
|
$5.4700 / $8.6800 | Buy Now |
Part Details for T4171010005-001
T4171010005-001 CAD Models
T4171010005-001 Part Data Attributes:
|
T4171010005-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4171010005-001
TE Connectivity
M12,REAR MOUNTING,MALE,A,5P,0.2M WIRE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 18 | |
Total Number of Contacts | 5 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |