Part Details for T4151499L25-005 by TE Connectivity
Overview of T4151499L25-005 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T4151499L25-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK8039
|
Newark | Sensor Cord, M12 R/A Rcpt-Free End, 5M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T4151499L25-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$51.3100 | Buy Now |
DISTI #
17-T4151499L25-005-ND
|
DigiKey | CBL CIRC 5POS FMALE 16.4' Min Qty: 12 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$60.7833 | Buy Now |
DISTI #
T4151499L25-005
|
Avnet Americas | Cable Assembly PVC 5m 14AWG 5POS Right Angle M12 Circular Receptacle Bag - Bulk (Alt: T4151499L25-005) Min Qty: 12 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$51.4598 / $61.9262 | Buy Now |
DISTI #
24AK8039
|
Avnet Americas | Cable Assembly PVC 5m 14AWG 5POS Right Angle M12 Circular Receptacle Bag - Bulk (Alt: 24AK8039) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$63.2100 | Buy Now |
DISTI #
571-T4151499L25-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5FR-5.0-PVC 14AWG GY RoHS: Compliant | 0 |
|
$60.7800 | Order Now |
DISTI #
73191263
|
RS | M12CableAssembly, Receptacle, non-shielded,124strands,5position,14AWG,5000mm | TE Connectivity T4151499L25-005 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$84.3100 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 2 Container: Bag | 0Bag |
|
$51.3100 | Buy Now |
DISTI #
AMPT4151499L25-005
|
Heilind Electronics | RPC-M12L-5FR-5.0-PVC 14AWG GY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12L-5FR-5.0-PVC 14AWG GY | 0 |
|
$59.8300 / $87.2200 | Buy Now |
DISTI #
AMPT4151499L25-005
|
Interstate Connecting Components | RPC-M12L-5FR-5.0-PVC 14AWG GY | 0 |
|
Buy Now |
Part Details for T4151499L25-005
T4151499L25-005 CAD Models
T4151499L25-005 Part Data Attributes:
|
T4151499L25-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4151499L25-005
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG |