Part Details for T41511B9L25-005 by TE Connectivity
Overview of T41511B9L25-005 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for T41511B9L25-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK7868
|
Newark | Sensor Cord, 5P M12 Plug-Free End, 5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:T415 And T416 Series Rohs Compliant: Yes |Te Connectivity T41511B9L25-005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$61.1000 | Buy Now |
DISTI #
17-T41511B9L25-005-ND
|
DigiKey | CBL CIRC 5POS MALE 16.4' Min Qty: 1 Lead time: 18 Weeks Container: Bag |
12 In Stock |
|
$66.6106 / $74.4800 | Buy Now |
DISTI #
T41511B9L25-005
|
Avnet Americas | Cable Assembly PUR 5m 14AWG 5POS M12 Circular PL Bag - Bulk (Alt: T41511B9L25-005) Min Qty: 12 Package Multiple: 2 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$61.2774 / $73.7406 | Buy Now |
DISTI #
24AK7868
|
Avnet Americas | Cable Assembly PUR 5m 14AWG 5POS M12 Circular PL Bag - Bulk (Alt: 24AK7868) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 12 Partner Stock |
|
$69.8300 / $77.4600 | Buy Now |
DISTI #
571-T41511B9L25-005
|
Mouser Electronics | Sensor Cables / Actuator Cables RPC-M12L-5MS-5.0-PUR 14AWG GY RoHS: Compliant | 0 |
|
$79.7100 / $85.9500 | Order Now |
DISTI #
73191137
|
RS | M12 Cable Assembly, Plug, non-shielded, 124 strands, 5 position, 14AWG, 5000mm | TE Connectivity T41511B9L25-005 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$100.4000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 2 Container: Bag | 0Bag |
|
$61.1000 | Buy Now |
DISTI #
AMPT41511B9L25-005
|
Heilind Electronics | RPC-M12L-5MS-5.0-PUR 14AWG GY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RPC-M12L-5MS-5.0-PUR 14AWG GY | 0 |
|
$71.2500 / $103.8600 | Buy Now |
DISTI #
AMPT41511B9L25-005
|
Interstate Connecting Components | RPC-M12L-5MS-5.0-PUR 14AWG GY | 0 |
|
Buy Now |
Part Details for T41511B9L25-005
T41511B9L25-005 CAD Models
T41511B9L25-005 Part Data Attributes:
|
T41511B9L25-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T41511B9L25-005
TE Connectivity
Circular Connector, 5 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Rated Voltage | 63 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 14 AWG |