-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8621
|
Newark | Rpc-M8-3Ms-0.5Sh-M8-3Fs-Pur |Amp Te Connectivity T4062123003-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$28.7100 / $32.4200 | Buy Now |
DISTI #
A142371-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 1.64' Min Qty: 1 Lead time: 19 Weeks Container: Bag |
88 In Stock |
|
$15.4000 / $24.1700 | Buy Now |
DISTI #
T4062123003-001
|
Avnet Americas | Cable Assembly Sensor 0.5m 3 Position M8 Plug to M8 Receptacle 0.25mm? Gray - Bulk (Alt: T4062123003... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$12.5210 / $14.3256 | Buy Now |
DISTI #
571-T4062123003-001
|
Mouser Electronics | Sensor Cables / Actuator Cables M8-3MS-0.5SH M8-3FS-PUR RoHS: Compliant | 31 |
|
$15.4000 / $23.5500 | Buy Now |
|
Future Electronics | 3 Position Straight 0.5m M8 Plug to M8 Socket PUR Type Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 24 Weeks Container: Bag |
0 Bag |
|
$9.5600 / $9.8400 | Buy Now |
DISTI #
AMPT4062123003-001
|
Heilind Electronics | RPC-M8-3MS-0.5SH-M8-3FS-PUR | Americas - 0 in Stock |
|
$18.1176 / $18.3881 | Buy Now |
|
Onlinecomponents.com | RPC-M8-3MS-0.5SH-M8-3FS-PUR RoHS: Compliant |
40 Partner Stock |
|
$15.2900 / $33.5200 | Buy Now |
DISTI #
65692782
|
Verical | Sensor/Actuator M8M12 Cable Assemblies Min Qty: 3 Package Multiple: 1 | Americas - 40 |
|
$24.3700 / $30.8100 | Buy Now |
DISTI #
T4062123003-001
|
TTI | Sensor Cables / Actuator Cables M8-3MS-0.5SH M8-3FS-PUR Min Qty: 100 Package Multiple: 10 Container: Each | Americas - 0 |
|
$15.2300 / $16.3100 | Buy Now |
DISTI #
AMPT4062123003-001
|
Interstate Connecting Components | RPC-M8-3MS-0.5SH-M8-3FS-PUR | 0 |
|
$18.1176 / $18.3881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T4062123003-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T4062123003-001
TE Connectivity
Cable Assembly
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYURETHANE | |
Length | 0.5 mm | |
Rated Current | 3 A | |
Rated Voltage | 60 V | |
Rated Voltage(DC) | 60 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |