Part Details for T3CP500-5 by Teledyne Lecroy
Overview of T3CP500-5 by Teledyne Lecroy
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3CP500-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1133-T3CP500-5-ND
|
DigiKey | CURR PROBE 500A 5 MHZ BNC AC/DC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$4,750.0200 | Buy Now |
DISTI #
940-T3CP500-5
|
Mouser Electronics | Test Probes 500A, 5 MHz Current Probe, BNC, AC/DC, 500A rms, 750A Peak Pulse RoHS: Compliant | 1 |
|
$4,750.0000 | Buy Now |
DISTI #
45374.1
|
TestEquity LLC | Teledyne LeCroy T3CP500-5 Current Probe, BNC, AC/DC, 5 mA, 500 A, 5 MHz, 20mm, 750 A, T3CP Series | 0 |
|
$4,750.0000 | Buy Now |