-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K4245
|
Newark | Tantalum Capacitor, 1Uf, 35V, 8 Ohm, 0.1, Radial, Capacitance:1Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.54Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mm Rohs Compliant: Yes |Kemet T350A105K035AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 557 |
|
$1.1600 / $1.8600 | Buy Now |
DISTI #
59M3085
|
Newark | Tantalum Capacitor, Polar, T350 Series, 1 F, 10%, 35 V, Radial Leaded, 2.54 Mm Rohs Compliant: Yes |Kemet T350A105K035AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$1.1600 / $1.8600 | Buy Now |
DISTI #
26AC4935
|
Newark | Cap 1Uf 35Vdc 10% 4.5 X 7.1Mm Rdl 2.54Mm Rohs Compliant: Yes |Kemet T350A105K035AT Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 / $1.5200 | Buy Now |
DISTI #
399-3529-ND
|
DigiKey | CAP TANT 1UF 10% 35V RADIAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23986 In Stock |
|
$1.2447 / $3.2600 | Buy Now |
DISTI #
T350A105K035AT
|
Avnet Americas | Tantalum Capacitor, 1 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T350A105K035AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 102 |
|
$1.4220 / $1.6590 | Buy Now |
DISTI #
80-T350A105K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 1uF 10% LS=2.54mm RoHS: Compliant | 14221 |
|
$0.7000 / $1.6700 | Buy Now |
DISTI #
V36:1790_07467283
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2342 | Americas - 324 |
|
$1.1538 / $1.5215 | Buy Now |
DISTI #
V99:2348_07467283
|
Arrow Electronics | Cap Tant Solid 1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 73 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2306 | Americas - 315 |
|
$1.2730 / $1.3610 | Buy Now |
DISTI #
77315701
|
Verical | Cap Tant Solid 1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 70 Package Multiple: 1 | Americas - 763 |
|
$1.3594 / $1.4500 | Buy Now |
DISTI #
71796578
|
Verical | Cap Tant Solid 1uF 35V 10% (4.5 X 7.1mm) Radial 2.54mm 125°C Bulk RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2342 | Americas - 324 |
|
$1.1538 / $1.5215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T350A105K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T350A105K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |