Part Details for T3505005U by Amphenol Corporation
Overview of T3505005U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3505005U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3505005U
|
Avnet Americas | Connector M16 Circular Socket 8 Position Solder Right Angle Cable Mount 8 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3505005U) Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
$13.1875 / $18.2590 | Buy Now |
DISTI #
C091-T3505-005
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 8, 5A, 100V Min Qty: 1 | 8 |
|
$14.0000 / $21.8000 | Buy Now |
DISTI #
T3505005U
|
Avnet Abacus | Female cable connector with internal strain relief and metal locking ring. Screw locking according to DIN EN 60130-9 / IEC 60130-9. Contacts included. (Alt: T3505005U) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |