Part Details for T3485005U by Amphenol Corporation
Overview of T3485005U by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3485005U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3485005U
|
Avnet Americas | Connector M16 Circular Receptacle 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3485005U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$14.4750 / $19.6850 | Buy Now |
DISTI #
C091-T3485-005
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 7, 5A, 100V Min Qty: 100 | 0 |
|
$12.6600 | RFQ |