Part Details for T3475005U by Amphenol Corporation
Overview of T3475005U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3475005U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3475005U
|
Avnet Americas | Connector M16 Circular PIN 7 Position Solder Right Angle Cable Mount 7 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3475005U) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$14.9026 / $18.4338 | Buy Now |
DISTI #
C091-T3475-005
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 7, 5A, 300V Min Qty: 1 | 48 |
|
$12.2900 / $19.2200 | Buy Now |
DISTI #
T3475005U
|
Avnet Abacus | Male cable connector with internal strain relief and metal locking ring. Screw locking according to IEC 61076-2-106. Contacts included. (Alt: T3475005U) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |