-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal MOS FET (Single)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2N7002BK,LM
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin SOT-23 - Tape and Reel (Alt: T2N7002BK,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 123000 |
|
RFQ | |
DISTI #
T2N7002BK,LM
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin SOT-23 - Tape and Reel (Alt: T2N7002BK,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 123000 |
|
RFQ | |
DISTI #
T2N7002BK
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.4A, Idm: 1.2A, 320mW, SOT23 Min Qty: 20 | 4200 |
|
$0.0311 / $0.0535 | Buy Now |
DISTI #
T2N7002BK,LM
|
Avnet Americas | Trans MOSFET N-CH 60V 0.4A 3-Pin SOT-23 - Tape and Reel (Alt: T2N7002BK,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 123000 |
|
RFQ | |
|
Chip1Cloud | 5650 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2N7002BK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T2N7002BK
Toshiba America Electronic Components
Small Signal MOS FET (Single)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 1.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |