Part Details for T2N7002BK,LM(T by Toshiba America Electronic Components
Overview of T2N7002BK,LM(T by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2N7002BK,LM(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK9517
|
Newark | Mosfet, N-Ch, 60V, 0.4A, Sot-23, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:400Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.1V Rohs Compliant: Yes |Toshiba T2N7002BK,LM(T Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13795 |
|
$0.0460 / $0.1770 | Buy Now |
DISTI #
86AK6562
|
Newark | Mosfet, N-Ch, 60V, 0.4A, Sot-23 Rohs Compliant: Yes |Toshiba T2N7002BK,LM(T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
76434545
|
Verical | Trans MOSFET N-CH Si 60V 0.4A 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 12000 |
|
$0.0401 / $0.0423 | Buy Now |
DISTI #
65154903
|
Verical | Trans MOSFET N-CH Si 60V 0.4A 3-Pin SOT-23 T/R Min Qty: 485 Package Multiple: 1 Date Code: 2227 | Americas - 6880 |
|
$0.0446 / $0.0645 | Buy Now |
|
Quest Components | SMALL SIGNAL FIELD-EFFECT TRANSISTOR | 97 |
|
$0.0672 / $0.0896 | Buy Now |
DISTI #
T2N7002BK
|
TME | Transistor: N-MOSFET, unipolar, 60V, 0.4A, Idm: 1.2A, 320mW, SOT23 Min Qty: 20 | 4200 |
|
$0.0311 / $0.0535 | Buy Now |
DISTI #
T2N7002BK,LM(T
|
Avnet Asia | Transistor MOSFET N-CH 60V 0.4A 3-Pin SOT-23 (Alt: T2N7002BK,LM(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | 39400 |
|
RFQ | ||
DISTI #
C1S751201112613
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 6880 |
|
$0.0357 / $0.0740 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 19770 |
|
$0.0066 | Buy Now |
Part Details for T2N7002BK,LM(T
T2N7002BK,LM(T CAD Models
T2N7002BK,LM(T Part Data Attributes
|
T2N7002BK,LM(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T2N7002BK,LM(T
Toshiba America Electronic Components
SMALL SIGNAL, FET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 1.75 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 1.3 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for T2N7002BK,LM(T
This table gives cross-reference parts and alternative options found for T2N7002BK,LM(T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2N7002BK,LM(T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM3K7002KFU | SMALL SIGNAL, FET | Toshiba America Electronic Components | T2N7002BK,LM(T vs SSM3K7002KFU |
SSM3K7002KFU,LF(T | Small Signal Field-Effect Transistor | Toshiba America Electronic Components | T2N7002BK,LM(T vs SSM3K7002KFU,LF(T |