Part Details for T2N7002AK by Toshiba America Electronic Components
Overview of T2N7002AK by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2N7002AK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2N7002AK,LM
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 - Tape and Reel (Alt: T2N7002AK,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0153 | Buy Now |
DISTI #
T2N7002AK,LM
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 - Tape and Reel (Alt: T2N7002AK,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0153 | Buy Now |
DISTI #
T2N7002AK,LM
|
Avnet Americas | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 - Tape and Reel (Alt: T2N7002AK,LM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0128 / $0.0153 | Buy Now |
|
Chip1Cloud | 198435 |
|
RFQ | ||
|
Win Source Electronics | 1200000 |
|
$0.0380 / $0.0570 | Buy Now |
Part Details for T2N7002AK
T2N7002AK CAD Models
T2N7002AK Part Data Attributes
|
T2N7002AK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T2N7002AK
Toshiba America Electronic Components
Small Signal MOS FET (Single)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 4.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |