Part Details for T2N7002AK,LM(B by Toshiba America Electronic Components
Overview of T2N7002AK,LM(B by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2N7002AK,LM(B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64955851
|
Verical | T2N7002AK,LM(B Min Qty: 527 Package Multiple: 1 Date Code: 2201 | Americas - 1535 |
|
$0.1389 / $0.1435 | Buy Now |
|
Quest Components | 1228 |
|
$0.1200 / $0.4000 | Buy Now | |
|
Ameya Holding Limited | 384000 |
|
RFQ | ||
DISTI #
T2N7002AK,LM(B
|
Avnet Asia | Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 (Alt: T2N7002AK,LM(B) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for T2N7002AK,LM(B
T2N7002AK,LM(B CAD Models
T2N7002AK,LM(B Part Data Attributes
|
T2N7002AK,LM(B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
T2N7002AK,LM(B
Toshiba America Electronic Components
Small Signal Field-Effect Transistor, 0.2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.2 A | |
Drain-source On Resistance-Max | 4.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 0.7 pF | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |