Part Details for T2220002040-001 by TE Connectivity
Overview of T2220002040-001 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2220002040-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5730
|
Newark | Heavy Duty Contact, Socket, Crimp, Product Range:-, Contact Gender:Socket, Wire Size Awg Max:-, Contact Termination Type:Crimp, Current Rating:-, Contact Material:Copper Alloy, Contact Plating:Silver Plated Contacts Rohs Compliant: Yes |Te Connectivity T2220002040-001 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 / $0.5620 | Buy Now |
DISTI #
17-T2220002040-001CT-ND
|
DigiKey | SCEF2.5-4.0 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2479 In Stock |
|
$0.2820 / $0.5800 | Buy Now |
DISTI #
571-T2220002040-001
|
Mouser Electronics | Terminals SCEF2.5-4.0 RoHS: Compliant | 2456 |
|
$0.2820 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.2440 | Buy Now |
DISTI #
AMPT2220002040-001
|
Heilind Electronics | SCEF2.5-4.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.2648 / $0.7446 | Buy Now | |
DISTI #
AMPT2220002040-001
|
Interstate Connecting Components | SCEF2.5-4.0 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2648 / $0.7446 | Buy Now |