-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1382
|
Newark | Heavy Duty Insert, Rcpt, 25Pos, 20Awg, Product Range:Hmn Series, No. Of Contacts:25Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:5A Rohs Compliant: Yes |Te Connectivity T2111252201-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$0.6360 | Buy Now |
DISTI #
T2111252201-007
|
Avnet Americas | Rectangular Insert Module Female 25 Position Cable Mount Crimp - Bulk (Alt: T2111252201-007) RoHS: Compliant Min Qty: 192 Package Multiple: 12 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6204 / $9.1703 | Buy Now |
DISTI #
62AC1382
|
Avnet Americas | Rectangular Insert Module Female 25 Position Cable Mount Crimp - Bulk (Alt: 62AC1382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 192 Partner Stock |
|
$11.8500 | Buy Now |
DISTI #
655-T2111252201-007
|
Mouser Electronics | Heavy Duty Power Connectors HMN-025-F HEAVYDUTY RECT SIBAS RoHS: Compliant | 0 |
|
$9.1300 / $10.3600 | Order Now |
DISTI #
72022479
|
RS | Heavy Duty Power Connector, HMN-025-F | TE Connectivity T2111252201-007 RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3200 / $3.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 192 Package Multiple: 12 Container: Box | 0Box |
|
$7.6000 | Buy Now |
DISTI #
AMPT2111252201-007
|
Heilind Electronics | HMN-025-F EN445545 COMPL HDC INSERTS | Americas - 144 in Stock |
|
$8.8677 / $9.6388 | Buy Now |
|
Onlinecomponents.com | HMN-025-F RoHS: Compliant | 0 |
|
$8.0200 / $16.7900 | Buy Now |
DISTI #
50979968
|
Verical | Conn Rectangular SKT 25 POS Crimp ST Cable Mount Box Min Qty: 79 Package Multiple: 1 | Americas - 192 |
|
$1.0386 / $1.0872 | Buy Now |
DISTI #
T2111252201-007
|
Avnet Americas | Rectangular Insert Module Female 25 Position Cable Mount Crimp - Bulk (Alt: T2111252201-007) RoHS: Compliant Min Qty: 192 Package Multiple: 12 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6204 / $9.1703 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2111252201-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2111252201-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |