Part Details for T2035T-8G by STMicroelectronics
Overview of T2035T-8G by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T2035T-8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7105
|
Newark | Triac, 800V, 20A, To-263-3 Rohs Compliant: Yes |Stmicroelectronics T2035T-8G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$0.7400 / $1.6800 | Buy Now |
DISTI #
94AC2515
|
Newark | Thyristor |Stmicroelectronics T2035T-8G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4600 | Buy Now |
DISTI #
T2035T-8G-ND
|
DigiKey | TRIAC ALTERNISTOR 800V 20A D2PAK Min Qty: 2000 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5949 | Buy Now |
DISTI #
T2035T-8G
|
Avnet Americas | TRIAC 1.5V 800V 0.005mA 3-Pin TO-263 Tube - Rail/Tube (Alt: T2035T-8G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 6000 |
|
$0.5490 / $0.6247 | Buy Now |
DISTI #
511-T2035T-8G
|
Mouser Electronics | Triacs 20A 800V 150C D2PAK Snubberless T-Series Triac RoHS: Compliant | 3730 |
|
$0.5690 / $1.4000 | Buy Now |
|
STMicroelectronics | 20A 800V 150°, C D², PAK Snubberless™, T-Series Triac RoHS: Compliant Min Qty: 1 | 3730 |
|
$0.7400 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.5470 | Buy Now |
DISTI #
T2035T-8G
|
Avnet Americas | TRIAC 1.5V 800V 0.005mA 3-Pin TO-263 Tube - Rail/Tube (Alt: T2035T-8G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 6000 |
|
$0.5490 / $0.6247 | Buy Now |
DISTI #
T2035T-8G
|
TME | Triac, 800V, 20A, D2PAK, Igt: 35mA, Ifsm: 168A Min Qty: 1 | 0 |
|
$0.6900 / $1.1400 | RFQ |
DISTI #
T2035T-8G
|
Avnet Silica | TRIAC 1.5V 800V 0.005mA 3-Pin TO-263 Tube (Alt: T2035T-8G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1950 |
|
Buy Now |
Part Details for T2035T-8G
T2035T-8G CAD Models
T2035T-8G Part Data Attributes:
|
T2035T-8G
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2035T-8G
STMicroelectronics
20A 800V 150°C D²PAK Snubberless™ T-Series Triac
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-10-11 | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |