-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H6BPR-TSH-M25-EMC-C Accessory Type:Hood;Entry Style:Side;Locking Device Type:Screwlock Hood Side Screwlock | Rectangular Connector Hood | Part# T1910060125-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3877
|
Newark | Hood, 90 Deg, Screw, Black, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:6B, For Use With:Amp Size 6B Heavy Duty Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1910060125-009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$3.0100 | Buy Now |
DISTI #
T1910060125-009
|
Avnet Americas | Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, Screw, H6B - Bulk (Alt: T1910060125-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4292 / $17.3640 | Buy Now |
DISTI #
25AC3877
|
Avnet Americas | Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, Screw, H6B - Bulk (Alt: 25AC3877) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 14 Partner Stock |
|
$22.6700 / $25.6700 | Buy Now |
DISTI #
571-T1910060125-009
|
Mouser Electronics | Heavy Duty Power Connectors H6BPR-TSH-M25-EMC-C RoHS: Compliant | 4 |
|
$17.5100 / $25.8800 | Buy Now |
|
Future Electronics | H6BPR-TSH-M25-EMC-C RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$14.3900 | Buy Now |
DISTI #
AMPT1910060125-009
|
Heilind Electronics | H6BPR-TSH-M25-EMC-C | Americas - 21 in Stock |
|
$17.8216 / $23.0720 | Buy Now |
|
Onlinecomponents.com | H6BPR-TSH-M25-EMC-C RoHS: Compliant |
80 Partner Stock |
|
$13.4800 / $20.5000 | Buy Now |
DISTI #
34410944
|
Verical | H6BPR Hood, Diagonal Locking, Side Entry M25, Powder Coated, Black RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 42 |
|
$15.8200 / $17.5000 | Buy Now |
DISTI #
65690189
|
Verical | H6BPR Hood, Diagonal Locking, Side Entry M25, Powder Coated, Black RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 38 |
|
$15.8200 / $17.5000 | Buy Now |
DISTI #
T1910060125-009
|
Avnet Americas | Heavy Duty Connector, Hood, Side Entry, Aluminium Alloy Body, Screw, H6B - Bulk (Alt: T1910060125-009) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4292 / $17.3640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1910060125-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1910060125-009
TE Connectivity
H6BPR-TSH-M25-EMC-C Accessory Type:Hood;Entry Style:Side;Locking Device Type:Screwlock Hood Side Screwlock | Rectangular Connector Hood | Part# T1910060125-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M25 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |