-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T1650163132-000) H16B-SGRH-LB-M32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8570
|
Newark | Heavy Duty Conn, 1 Lever, Size H16B Rohs Compliant: Yes |Te Connectivity T1650163132-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$16.5300 / $22.2400 | Buy Now |
DISTI #
35AC5080
|
Newark | H16B-Sgrh-Lb-M32 |Amp Te Connectivity T1650163132-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$18.1700 / $21.5800 | Buy Now |
DISTI #
T1650163132-000
|
Avnet Americas | H16B-SGRH-LB-M32 - Bag (Alt: T1650163132-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.6832 / $12.8561 | Buy Now |
DISTI #
571-T1650163132-000
|
Mouser Electronics | Heavy Duty Power Connectors Hood Lock M32 PG2x21 Side Entry RoHS: Compliant | 10 |
|
$12.5200 / $19.2000 | Buy Now |
DISTI #
72025152
|
RS | Heavy Duty Power Connector, H16B-SGRH-LB-M32 | TE Connectivity T1650163132-000 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1500 / $28.0000 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 24 Package Multiple: 24 Container: Box | 0Box |
|
$10.6600 | Buy Now |
DISTI #
AMPT1650163132-000
|
Heilind Electronics | H16B-SGRH-LB-M32 IP65 HOOD & HOUSING | Americas - 36 in Stock |
|
$10.9693 / $14.3708 | Buy Now |
|
Onlinecomponents.com | Hood 90° 16 Shell Size Powder Die Cast Aluminum Alloy RoHS: Compliant |
120 Partner Stock |
|
$9.2600 / $15.1800 | Buy Now |
DISTI #
T1650163132-000
|
Avnet Americas | H16B-SGRH-LB-M32 - Bag (Alt: T1650163132-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.6832 / $12.8561 | Buy Now |
DISTI #
T1650163132-000
|
Avnet Americas | H16B-SGRH-LB-M32 - Bag (Alt: T1650163132-000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$10.6832 / $12.8561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1650163132-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1650163132-000
TE Connectivity
(T1650163132-000) H16B-SGRH-LB-M32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | M32 | |
Mounting Option 2 | SCREW | |
Wire Gauge | 0 AWG | |
Wire Size-Max |