Part Details for T0054446099 by Weller Hand Tools GmbH
Overview of T0054446099 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T0054446099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ4937
|
Newark | Lht Fx Soldering Tip 9.2Mm/Weller Rohs Compliant: Yes |Weller T0054446099 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7000 | Buy Now |
|
Onlinecomponents.com | Soldering Tip Chisel Bent 9,2 x 2,0 mm | 0 |
|
$22.9900 / $24.2000 | Buy Now |
DISTI #
WEL.LHT-FX
|
TME | Tip, bent chisel, 9.2x2mm, for soldering iron, WEL.WSP150 Min Qty: 1 | 0 |
|
$16.9400 / $18.0300 | RFQ |
DISTI #
10305005
|
TestEquity LLC | 45DEG BENT CHISEL SOLDER TIP, LHT SERIES FOR WSP150 IRON, 10MM X 2.0MM | 0 |
|
$24.2000 | Buy Now |