Part Details for T-DS1066-SC600 by Ningbo connfly electronic CO LTD
Overview of T-DS1066-SC600 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T-DS1066-SC600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T-DS1066-SC600
|
TME | Contact, female, tinned, 0.05÷0.22mm2, 24AWG÷30AWG, crimped, 2A Min Qty: 100 | 54363 |
|
$0.0045 / $0.0099 | Buy Now |
|
New Advantage Corporation | CON.T.B.2.00MM FEMALE TERMINAL CONNFLY RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 77450 |
|
$0.0053 / $0.0057 | Buy Now |
Part Details for T-DS1066-SC600
T-DS1066-SC600 CAD Models
T-DS1066-SC600 Part Data Attributes:
|
T-DS1066-SC600
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
T-DS1066-SC600
Ningbo connfly electronic CO LTD
Connector Accessory, 0.035in Min Cable Dia, 0.059in Max Cable Dia, Contact,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Cable Entry-Min | 0.035 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
Insulator Material | NYLON66 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.102 inch | |
Terminal Type | CRIMP | |
Used With | DS1066 SERIES CONNCECTOR | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |