Part Details for SZTZ-DS-102/F.35.00102 by Shanghai Tuozhan Intelligent Technology Co LTD
Overview of SZTZ-DS-102/F.35.00102 by Shanghai Tuozhan Intelligent Technology Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZTZ-DS-102/F.35.00102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5mW~8mW 50mA 5.5V~6.5V 270nm~280nm SMD3535 Ultra Violet LEDs ROHS | 1856 |
|
$0.2492 / $0.4681 | Buy Now |