Part Details for SZPD-002T-P0.3 by JST Manufacturing
Overview of SZPD-002T-P0.3 by JST Manufacturing
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZPD-002T-P0.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5246
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Zpd Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Zpd Series Housing Connectors, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Current Rating:2A, Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SZPD-002T-P0.3 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 64000 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
64X7111
|
Newark | Contact, Socket, 28-24Awg, Crimp, Product Range:Zpd Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Zpd Series Housing Connectors, Wire Size Awg Max:24Awg, Wire Size Awg Min:28Awg, Current Rating:2A Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SZPD-002T-P0.3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67964 |
|
$0.0260 / $0.1130 | Buy Now |
DISTI #
455-2539-1-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4497222 In Stock |
|
$0.0161 / $0.1000 | Buy Now |
|
Future Electronics | Connector Receptacle ConnectorTACT CRIMP 24-28 AWG RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Reel | 400000Reel |
|
$0.0224 / $0.0242 | Buy Now |
DISTI #
JSTSZPD-002T-P0.3
|
Heilind Electronics | CONN RCPT CONTACT CRIMP 24-28 AWG | Americas - 24000 in Stock |
|
$0.0181 / $0.0196 | Buy Now |
DISTI #
JSTSZPD-002T-P0.3.P
|
Heilind Electronics | CUT STRIP - CONN RCPT CONTACT CRIMP 24-28 AWG | Americas - 13500 in Stock |
|
$0.0228 / $0.0292 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 22000 |
|
$0.0164 / $0.0504 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 90656 |
|
$0.0390 / $0.2600 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 250708 |
|
$3.3300 / $6.6600 | Buy Now |
DISTI #
JSTSZPD-002T-P0.3.P
|
Interstate Connecting Components | CUT STRIP - CONN RCPT CONTACT CRIMP 24-28 AWG | 3150 |
|
$0.0228 / $0.0292 | Buy Now |
Part Details for SZPD-002T-P0.3
SZPD-002T-P0.3 CAD Models
SZPD-002T-P0.3 Part Data Attributes:
|
SZPD-002T-P0.3
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SZPD-002T-P0.3
JST Manufacturing
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Description | CONN SOCKET 24-28AWG CRIMP TIN | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Samacsys Modified On | 2024-03-26 09:28:55 | |
Connector Support Type | CONNECTOR ACCESSORY |