-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
27 V ESD Protection Diode - Dual Line CAN Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7437
|
Newark | Can Bus Protector, Dual Line/ Reel |Onsemi SZNUP2105LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9000 |
|
$0.4370 | Buy Now |
DISTI #
81Y7343
|
Newark | Diode, Esd Protection, 24V, Sot-23, Clamping Voltage Vc Max:44V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:350W, Product Range:Sznup Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi SZNUP2105LT1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 41400 |
|
$0.4550 | Buy Now |
DISTI #
85AC2229
|
Newark | Diode, Esd Protection, 24V, Sot-23, Clamping Voltage Vc Max:44V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:24V, Power Dissipation Pd:350W, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhc Rohs Compliant: Yes |Onsemi SZNUP2105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1110 / $0.1150 | Buy Now |
DISTI #
76T7856
|
Newark | Can Bus Protector, Dual Line/ Reel |Onsemi SZNUP2105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0960 / $0.1070 | Buy Now |
DISTI #
79AH7165
|
Newark | Sot-23 27 Can Bus Rohs Compliant: Yes |Onsemi SZNUP2105LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 | Buy Now |
DISTI #
SZNUP2105LT1GOSCT-ND
|
DigiKey | TVS DIODE 24VWM 44VC SOT23-3 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0905 / $0.4200 | Buy Now |
DISTI #
SZNUP2105LT1G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2105LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 279000 |
|
$0.0889 / $0.1061 | Buy Now |
DISTI #
SZNUP2105LT1G
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP2105LT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 | Buy Now |
DISTI #
81Y7343
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 81Y7343) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Ammo Pack | 16 Partner Stock |
|
$0.4550 | Buy Now |
DISTI #
863-SZNUP2105LT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOT-23 27 CAN BUS RoHS: Compliant | 1021989 |
|
$0.1030 / $0.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUP2105LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP2105LT1G
onsemi
27 V ESD Protection Diode - Dual Line CAN Bus Protector, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 29.1 V | |
Clamping Voltage-Max | 44 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZNUP2105LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZNUP2105LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUP2105LT3 | DIODE 350 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN, Transient Suppressor | onsemi | SZNUP2105LT1G vs NUP2105LT3 |