Part Details for SZNSQA6V8AW5T2G by onsemi
Overview of SZNSQA6V8AW5T2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SZNSQA6V8AW5T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7203
|
Newark | Low Capacitance Transient Voltage Suppressor Array/ Reel |Onsemi SZNSQA6V8AW5T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
488-SZNSQA6V8AW5T2GCT-ND
|
DigiKey | TVS DIODE 5VWM 13VC SC88A Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3047 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
SZNSQA6V8AW5T2G
|
Avnet Americas | ESD Protection Diode Single Line CAN/LIN Bus Protector Uni-Direction 8 KV 20 W 5-Pin SC-88A T/R - Tape and Reel (Alt: SZNSQA6V8AW5T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
863-SZNSQA6V8AW5T2G
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC-88A5 EUT S DS CPR PFH RoHS: Compliant | 0 |
|
$0.1010 / $0.4700 | Order Now |
|
Rochester Electronics | NSQA6V8A - Trans Voltage Suppressor Diode RoHS: Compliant Status: Active Min Qty: 1 | 86 |
|
$0.0992 / $0.1167 | Buy Now |
DISTI #
SZNSQA6V8AW5T2G
|
Avnet Americas | ESD Protection Diode Single Line CAN/LIN Bus Protector Uni-Direction 8 KV 20 W 5-Pin SC-88A T/R - Tape and Reel (Alt: SZNSQA6V8AW5T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
SZNSQA6V8AW5T2G
|
Avnet Americas | ESD Protection Diode Single Line CAN/LIN Bus Protector Uni-Direction 8 KV 20 W 5-Pin SC-88A T/R - Tape and Reel (Alt: SZNSQA6V8AW5T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0992 / $0.1184 | Buy Now |
DISTI #
SZNSQA6V8AW5T2G
|
Avnet Asia | ESD Protection Diode Single Line CAN/LIN Bus Protector Uni-Direction 8 KV 20 W 5-Pin SC-88A T/R (Alt: SZNSQA6V8AW5T2G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1047 / $0.1915 | Buy Now |
DISTI #
SZNSQA6V8AW5T2G
|
Avnet Silica | ESD Protection Diode Single Line CAN/LIN Bus Protector Uni-Direction 8 KV 20 W 5-Pin SC-88A T/R (Alt: SZNSQA6V8AW5T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZNSQA6V8AW5T2G
|
EBV Elektronik | ESD Protection Diode Single Line CAN/LIN Bus Protector Uni-Direction 8 KV 20 W 5-Pin SC-88A T/R (Alt: SZNSQA6V8AW5T2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SZNSQA6V8AW5T2G
SZNSQA6V8AW5T2G CAD Models
SZNSQA6V8AW5T2G Part Data Attributes:
|
SZNSQA6V8AW5T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNSQA6V8AW5T2G
onsemi
Low Capacitance Surge Protector Array, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SC-70, SC-88A, SOT-323, 5 PIN | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 47 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.1 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 13 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 20 W | |
Number of Elements | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.38 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |