-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6262
|
Newark | Zener Diode, Aec-Q101, 16V, 0.5W, Sod-123, Zener Voltage Nom:16V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi SZMMSZ5246BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0800 | Buy Now |
DISTI #
38AH2679
|
Newark | Zener Regulator Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ5246BT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0400 / $0.0420 | Buy Now |
DISTI #
85AC2221
|
Newark | Zener Diode, Aec-Q101, 16V, 0.5W, Sod-123, Zener Voltage Vz Typ:16V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, rohs Compliant: Yes |Onsemi SZMMSZ5246BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 | Buy Now |
DISTI #
SZMMSZ5246BT1GOSCT-ND
|
DigiKey | DIODE ZENER 16V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44442 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5246BT1G
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5246BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0383 | Buy Now |
DISTI #
SZMMSZ5246BT1G
|
Avnet Americas | Diode Zener Single 16V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5246BT1G) RoHS: Compliant Min Qty: 27174 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
863-SZMMSZ5246BT1G
|
Mouser Electronics | Zener Diodes ZENER REGULATOR RoHS: Compliant | 26540 |
|
$0.0470 / $0.3400 | Buy Now |
DISTI #
V36:1790_07301156
|
Arrow Electronics | Diode Zener Single 16V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2238 | Americas - 33000 |
|
$0.0378 | Buy Now |
DISTI #
V72:2272_07301156
|
Arrow Electronics | Diode Zener Single 16V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 14275 |
|
$0.0414 / $0.2838 | Buy Now |
|
Future Electronics | SZMMSZx Series 16 V ±5% 500 mW Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0407 / $0.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5246BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5246BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5246BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5246BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Rectron Semiconductor | SZMMSZ5246BT1G vs MMSZ5246B |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SZMMSZ5246BT1G vs MMSZ5246B |
MMSZ5246B-TP-HF | Zener Diode, 16V V(Z), 5%, 0.5W, | Micro Commercial Components | SZMMSZ5246BT1G vs MMSZ5246B-TP-HF |
MMSZ5246B-G3-18 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5246BT1G vs MMSZ5246B-G3-18 |
MMSZ5246B-G3-08 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5246BT1G vs MMSZ5246B-G3-08 |
MMSZ5246B-HE3-08 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5246BT1G vs MMSZ5246B-HE3-08 |
MMSZ5246B | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ5246BT1G vs MMSZ5246B |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ5246BT1G vs MMSZ5246B |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SZMMSZ5246BT1G vs MMSZ5246B |
MMSZ5246B | Zener Diode, 16V V(Z), 5%, 0.5W, | Formosa Microsemi Co Ltd | SZMMSZ5246BT1G vs MMSZ5246B |