Part Details for SZMMSZ5242BT3G by onsemi
Overview of SZMMSZ5242BT3G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SZMMSZ5242BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7754
|
Newark | Zener Diode, 12V, 0.5W, Sod-123, Zener Voltage Nom:12V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5242BT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
488-SZMMSZ5242BT3GCT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0424 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5242BT3G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5242BT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5242BT3G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 12V RoHS: Compliant | 10000 |
|
$0.0410 / $0.3500 | Buy Now |
DISTI #
V36:1790_07291135
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2329 | Americas - 10000 |
|
$0.0387 / $0.0433 | Buy Now |
DISTI #
SZMMSZ5242BT3G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5242BT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5242BT3G
|
EBV Elektronik | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5242BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 80000 |
|
RFQ |
Part Details for SZMMSZ5242BT3G
SZMMSZ5242BT3G CAD Models
SZMMSZ5242BT3G Part Data Attributes:
|
SZMMSZ5242BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5242BT3G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for SZMMSZ5242BT3G
This table gives cross-reference parts and alternative options found for SZMMSZ5242BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5242BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ5242BTE-15 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZMMSZ5242BT3G vs RLZ5242BTE-15 |
TCLLZ5242BR13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5242BT3G vs TCLLZ5242BR13 |
MMSZ5242BS | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ5242BT3G vs MMSZ5242BS |
MMSZ5242BS-13 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ5242BT3G vs MMSZ5242BS-13 |
SZMMSZ5242ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5242BT3G vs SZMMSZ5242ET1G |
MMSZ5242B-FL-H | Zener Diode | Formosa Microsemi Co Ltd | SZMMSZ5242BT3G vs MMSZ5242B-FL-H |
ZMM5242B-7 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | SZMMSZ5242BT3G vs ZMM5242B-7 |
DL5242 | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | SZMMSZ5242BT3G vs DL5242 |
LS4699 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | SZMMSZ5242BT3G vs LS4699 |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SZMMSZ5242BT3G vs 1N6326US |