-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5206
|
Newark | Zener Diode, Aec-Q101, 12V, 0.5W, Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ5242BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 52487 |
|
$0.0830 | Buy Now |
DISTI #
76T7753
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5242BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5242BT1GOSCT-ND
|
DigiKey | DIODE ZENER 12V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5446 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5242BT1G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5242BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5242BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 12V RoHS: Compliant | 207400 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
V72:2272_07278424
|
Arrow Electronics | Diode Zener Single 12V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 21820 |
|
$0.0414 / $0.3134 | Buy Now |
|
Future Electronics | MMSZ5242BT1 Series 500 mW 10 mA 12 V Automotive Diode Zener - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0410 / $0.0461 | Buy Now |
|
Future Electronics | MMSZ5242BT1 Series 500 mW 10 mA 12 V Automotive Diode Zener - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0410 / $0.0461 | Buy Now |
DISTI #
SZMMSZ5242BT1G
|
Avnet Americas | Diode Zener Single 12V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5242BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0401 / $0.0478 | Buy Now |
|
ComSIT USA | 500 MILLI WATT SOD-123 SURFACE MOUNT ZENER VOLTAGE REGULATOR Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional RoHS: Compliant | Americas - 21000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5242BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5242BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5242BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5242BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLZ5242BTE-15 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZMMSZ5242BT1G vs RLZ5242BTE-15 |
TCLLZ5242BR13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, LL-34, MINIMELF-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5242BT1G vs TCLLZ5242BR13 |
MMSZ5242BS | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ5242BT1G vs MMSZ5242BS |
MMSZ5242BS-13 | Zener Diode, 12V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SZMMSZ5242BT1G vs MMSZ5242BS-13 |
SZMMSZ5242ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5242BT1G vs SZMMSZ5242ET1G |
MMSZ5242B-FL-H | Zener Diode | Formosa Microsemi Co Ltd | SZMMSZ5242BT1G vs MMSZ5242B-FL-H |
ZMM5242B-7 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Diodes Incorporated | SZMMSZ5242BT1G vs ZMM5242B-7 |
DL5242 | Zener Diode, 12V V(Z), 20%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Micro Commercial Components | SZMMSZ5242BT1G vs DL5242 |
LS4699 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, QUADROMELF-2 | Micro Commercial Components | SZMMSZ5242BT1G vs LS4699 |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | SZMMSZ5242BT1G vs 1N6326US |