-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7751
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5240BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
31AC1477
|
Newark | Zener Diode, Aec-Q101, 10V, 0.5W, Sod-123, Svhc:No Svhc (12-Jan-2017), Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi SZMMSZ5240BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0860 / $0.3620 | Buy Now |
DISTI #
SZMMSZ5240BT1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 500MW SOD123 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46322 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5240BT1G
|
Avnet Americas | Diode Zener Single 10V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5240BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
863-SZMMSZ5240BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 10V RoHS: Compliant | 28499 |
|
$0.0470 / $0.3400 | Buy Now |
DISTI #
V72:2272_07300778
|
Arrow Electronics | Diode Zener Single 10V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2248 Container: Cut Strips | Americas - 17245 |
|
$0.0434 / $0.2476 | Buy Now |
|
Future Electronics | ZEN SOD123 REG 0.5W 10V RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 36000Reel |
|
$0.0405 / $0.0455 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 1347 |
|
$0.0675 / $0.2250 | Buy Now |
|
Bristol Electronics | 21982 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 10V V(Z), 5%, 0.5W, SILICON, UNIDIRECTIONAL | 3000 |
|
$0.0540 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5240BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5240BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5240BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5240BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55-C39B | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5240BT1G vs ZMM55-C39B |
ZMM55-C39DT/R13 | Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5240BT1G vs ZMM55-C39DT/R13 |
CMHZ5252BTR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5240BT1G vs CMHZ5252BTR |
CMHZ5241BBK | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5240BT1G vs CMHZ5241BBK |
MMBZ5239B-G3-18 | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZMMSZ5240BT1G vs MMBZ5239B-G3-18 |
SZMMSZ4713T1G | Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5240BT1G vs SZMMSZ4713T1G |
MMSZ3V6 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ5240BT1G vs MMSZ3V6 |
SZMMSZ5250BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5240BT1G vs SZMMSZ5250BT1G |
BZT52C12-G3-18 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5240BT1G vs BZT52C12-G3-18 |
ZMM55-C24CT/R7 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5240BT1G vs ZMM55-C24CT/R7 |