-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5205
|
Newark | Zener Diode, Aec-Q101, 5.6V, 0.5W, Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ5232BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 85955 |
|
$0.0860 / $0.3620 | Buy Now |
DISTI #
76T7740
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5232BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
10AH1179
|
Newark | Zener Regulator Sod123 Rohs Compliant: Yes |Onsemi SZMMSZ5232BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
SZMMSZ5232BT1GOSCT-ND
|
DigiKey | DIODE ZENER 5.6V 500MW SOD123 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31620 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5232BT1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5232BT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 180001314000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5232BT1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5232BT1G) RoHS: Compliant Min Qty: 15152 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1314000 Partner Stock |
|
$0.0409 / $0.0488 | Buy Now |
DISTI #
863-SZMMSZ5232BT1G
|
Mouser Electronics | Zener Diodes ZENER REGULATOR RoHS: Compliant | 124734 |
|
$0.0410 / $0.3200 | Buy Now |
DISTI #
V72:2272_07278857
|
Arrow Electronics | Diode Zener Single 5.6V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2302 Container: Cut Strips | Americas - 5786 |
|
$0.0414 / $0.2752 | Buy Now |
|
Future Electronics | SZMMSZ5232BT1G Series 5.6 V ±5% 500 mW Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 27000Reel |
|
$0.0402 / $0.0452 | Buy Now |
|
Future Electronics | SZMMSZ5232BT1G Series 5.6 V ±5% 500 mW Zener Voltage Regulator - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 12000Reel |
|
$0.0406 / $0.0456 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5232BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5232BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5232BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5232BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLL4690T2 | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN | Motorola Semiconductor Products | SZMMSZ5232BT1G vs MLL4690T2 |
MX1N5232 | Zener Diode, 5.6V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | SZMMSZ5232BT1G vs MX1N5232 |
1N5232B | Zener 0.5W 5.6 V; 5% Tolerance, 5000-BLKBG | onsemi | SZMMSZ5232BT1G vs 1N5232B |
MV1N5232-1E3 | Zener Diode, 5.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5232BT1G vs MV1N5232-1E3 |
MMSZ5232BS_R2_00001 | Zener Diode, | PanJit Semiconductor | SZMMSZ5232BT1G vs MMSZ5232BS_R2_00001 |
TC1N5232B.TR | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SZMMSZ5232BT1G vs TC1N5232B.TR |
1N5232B-1E3TR | Zener Diode, 5.6V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | SZMMSZ5232BT1G vs 1N5232B-1E3TR |
1N5232T-88 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | SZMMSZ5232BT1G vs 1N5232T-88 |
DL5524B-TP | Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MINIMELF-2 | Micro Commercial Components | SZMMSZ5232BT1G vs DL5524B-TP |
LL5232BA | Zener Diode, 5.6V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | SZMMSZ5232BT1G vs LL5232BA |