Part Details for SZMMSZ5232BT1G/H by onsemi
Overview of SZMMSZ5232BT1G/H by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMSZ5232BT1G/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZMMSZ5232BT1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5232BT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 180001314000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5232BT1G
|
Avnet Americas | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5232BT1G) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 180001314000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5232BT1G
|
Avnet Asia | Diode Zener Single 5.6V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5232BT1G) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days | 90000 |
|
$0.0395 / $0.0857 | Buy Now |