-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC4047
|
Newark | Zener Diode, Auto, 5.1V, 0.5W, Sod123, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5231BT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13279 |
|
$0.0860 / $0.3620 | Buy Now |
DISTI #
38AH2675
|
Newark | Zen Sod123 Reg 0.5W 5.1V Rohs Compliant: Yes |Onsemi SZMMSZ5231BT1G Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 57000 |
|
$0.0420 | Buy Now |
DISTI #
13AC6261
|
Newark | Zener Diode, Aec-Q101, 5.1V, 0.5W, Sod123, Zener Voltage Vz Typ:5.1V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Seriesrohs Compliant: Yes |Onsemi SZMMSZ5231BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0820 | Buy Now |
DISTI #
76T7739
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5231BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
SZMMSZ5231BT1GOSCT-ND
|
DigiKey | DIODE ZENER 5.1V 500MW SOD123 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38933 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5231BT1G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5231BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 57000 |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5231BT1G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5231BT1G) RoHS: Compliant Min Qty: 16667 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 138000 Partner Stock |
|
$0.0372 / $0.0444 | Buy Now |
DISTI #
863-SZMMSZ5231BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 5.1V RoHS: Compliant | 229622 |
|
$0.0410 / $0.3400 | Buy Now |
DISTI #
E02:0323_04164640
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2414 | Europe - 27000 |
|
$0.0412 / $0.0502 | Buy Now |
DISTI #
V72:2272_07318081
|
Arrow Electronics | Diode Zener Single 5.1V 5% 500mW Automotive 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2229 Container: Cut Strips | Americas - 782 |
|
$0.0434 / $0.3232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5231BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5231BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5231BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5231BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZMM55-C39B | Zener Diode, 39V V(Z), 2%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5231BT1G vs ZMM55-C39B |
ZMM55-C39DT/R13 | Zener Diode, 39V V(Z), 20%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5231BT1G vs ZMM55-C39DT/R13 |
CMHZ5252BTR | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5231BT1G vs CMHZ5252BTR |
CMHZ5241BBK | Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-2 | Central Semiconductor Corp | SZMMSZ5231BT1G vs CMHZ5241BBK |
MMBZ5239B-G3-18 | Zener Diode, 9.1V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | SZMMSZ5231BT1G vs MMBZ5239B-G3-18 |
SZMMSZ4713T1G | Low Current Zener Diode Voltage Regulator 30 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5231BT1G vs SZMMSZ4713T1G |
MMSZ3V6 | 3.6V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 425-04, 2 PIN | Motorola Mobility LLC | SZMMSZ5231BT1G vs MMSZ3V6 |
SZMMSZ5250BT1G | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | SZMMSZ5231BT1G vs SZMMSZ5250BT1G |
BZT52C12-G3-18 | Zener Diode, 12V V(Z), 5.39%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5231BT1G vs BZT52C12-G3-18 |
ZMM55-C24CT/R7 | Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 | PanJit Semiconductor | SZMMSZ5231BT1G vs ZMM55-C24CT/R7 |