-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7340
|
Newark | Zener Diode, 15V, Sod-123, Zener Voltage Vz Typ:15V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmms Series, Automotive Qualificationrohs Compliant: Yes |Onsemi SZMMSZ15T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4525 |
|
$0.1060 / $0.4570 | Buy Now |
DISTI #
76T7671
|
Newark | Zen Sod123 Reg 0.5W 15V/ Reel |Onsemi SZMMSZ15T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0740 | Buy Now |
DISTI #
SZMMSZ15T1GOSCT-ND
|
DigiKey | DIODE ZENER 15V 500MW SOD123 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49108 In Stock |
|
$0.0516 / $0.4300 | Buy Now |
DISTI #
SZMMSZ15T1G
|
Avnet Americas | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: SZMMSZ15T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0590 | Buy Now |
DISTI #
863-SZMMSZ15T1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 15V RoHS: Compliant | 46486 |
|
$0.0570 / $0.4300 | Buy Now |
DISTI #
70467721
|
RS | SZMMSZ15T1G Zener Diode, 15V 5% 500 mW SMT 2-Pin SOD-123 | ON Semiconductor SZMMSZ15T1G RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1080 | RFQ |
|
Future Electronics | Zener Diodes ZEN REG 0.5W 15V RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0510 / $0.0570 | Buy Now |
DISTI #
SZMMSZ15T1G
|
Avnet Americas | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C - Tape and Reel (Alt: SZMMSZ15T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0590 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3861 |
|
RFQ | |
DISTI #
SZMMSZ15T1G
|
Avnet Asia | Zener Single Diode, 15 V, 500 mW, SOD-123, 2 Pins, 150 °C (Alt: SZMMSZ15T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.0469 / $0.0525 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ15T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ15T1G
onsemi
500 mW; 5% Zener Diode Voltage Regulator 15 V, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ15T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ15T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMSZ16ET1G | DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | onsemi | SZMMSZ15T1G vs SZMMSZ16ET1G |