-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7320
|
Newark | Diode, Aec-Q101, Esd Protection, Sot-23, Clamping Voltage Vc Max:46V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:Szmmbzxxxalt1G Series, Automotive Qualification Rohs Compliant: Yes |Onsemi SZMMBZ33VALT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28310 |
|
$0.0620 | Buy Now |
DISTI #
76T7598
|
Newark | Zen Sot23 Reg .225W 12V/ Reel |Onsemi SZMMBZ33VALT1G Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
79AH7154
|
Newark | Zen Sot23 Reg .225W 12V Rohs Compliant: Yes |Onsemi SZMMBZ33VALT1G Min Qty: 10041 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
SZMMBZ33VALT1GOSCT-ND
|
DigiKey | DIODE ZENER 26V SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28580 In Stock |
|
$0.0310 / $0.3100 | Buy Now |
DISTI #
SZMMBZ33VALT1G
|
Avnet Americas | Zener Array, Dual Common Anode, 33 V, SOT-23, 3 Pins - Tape and Reel (Alt: SZMMBZ33VALT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 2070001818000 Factory Stock |
|
$0.0293 / $0.0349 | Buy Now |
DISTI #
SZMMBZ33VALT1G
|
Avnet Americas | Zener Array, Dual Common Anode, 33 V, SOT-23, 3 Pins - Tape and Reel (Alt: SZMMBZ33VALT1G) RoHS: Compliant Min Qty: 17242 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 1818000 Partner Stock |
|
$0.0360 / $0.0429 | Buy Now |
DISTI #
863-SZMMBZ33VALT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W 12V RoHS: Compliant | 25822 |
|
$0.0340 / $0.3200 | Buy Now |
|
Future Electronics | SZMMBZxxxALT1G Series 300 mW 34.65 V Uni-Directional SMT TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0297 / $0.0335 | Buy Now |
|
Future Electronics | SZMMBZxxxALT1G Series 300 mW 34.65 V Uni-Directional SMT TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0297 / $0.0335 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 40W, 26V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 6048 |
|
$0.0290 / $0.0892 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMBZ33VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ33VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 34.65 V | |
Breakdown Voltage-Min | 31.35 V | |
Breakdown Voltage-Nom | 33 V | |
Clamping Voltage-Max | 46 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 26 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 26 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZMMBZ33VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ33VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ33VAL-7 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SZMMBZ33VALT1G vs MMBZ33VAL-7 |
MMBZ33VALT3G | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | SZMMBZ33VALT1G vs MMBZ33VALT3G |
MMBZ33VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZMMBZ33VALT1G vs MMBZ33VALT1G |
MMBZ33VAL | Zener Diode, | Galaxy Semi-Conductor Co Ltd | SZMMBZ33VALT1G vs MMBZ33VAL |
SZMMBZ33VALT3G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZMMBZ33VALT1G vs SZMMBZ33VALT3G |
934061802215 | Trans Voltage Suppressor Diode | Nexperia | SZMMBZ33VALT1G vs 934061802215 |
MMBZ33VAL,235 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB | Nexperia | SZMMBZ33VALT1G vs MMBZ33VAL,235 |
MMBZ33VALT3 | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236, PLASTIC, CASE 318-08, 3 PIN | onsemi | SZMMBZ33VALT1G vs MMBZ33VALT3 |
MMBZ33VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SZMMBZ33VALT1G vs MMBZ33VALQ-7-F |
MMBZ33VAL-13 | Trans Voltage Suppressor Diode, 40W, 26V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | SZMMBZ33VALT1G vs MMBZ33VAL-13 |