Part Details for SZHBL5006XV2T1G by onsemi
Overview of SZHBL5006XV2T1G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZHBL5006XV2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4551
|
Newark | Shunt Hbled Protection/Reel |Onsemi SZHBL5006XV2T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SZHBL5006XV2T1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: SZHBL5006XV2T1G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 819000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
DISTI #
SZHBL5006XV2T1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: SZHBL5006XV2T1G) RoHS: Compliant Min Qty: 7937 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 819000 Partner Stock |
|
$0.0781 / $0.0932 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 39000 |
|
RFQ | |
DISTI #
3615137
|
Farnell | LED SHUNT PROTECTOR, 0.3A, SOD-523-2 RoHS: Compliant Min Qty: 3000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
|
Flip Electronics | Stock, ship today | 819000 |
|
$0.0630 | RFQ |
|
Wuhan P&S | LED Electronic Shunt Min Qty: 1 | 3000 |
|
$0.0900 / $0.1800 | Buy Now |
Part Details for SZHBL5006XV2T1G
SZHBL5006XV2T1G CAD Models
SZHBL5006XV2T1G Part Data Attributes:
|
SZHBL5006XV2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZHBL5006XV2T1G
onsemi
LED Electronic Shunt, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |