-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 8.2 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7577
|
Newark | Zener Diode, 8.2V, 0.25W, Sot-23, Zener Voltage Nom:8.2V, Power Dissipation:250Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Onsemi SZBZX84C8V2LT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
SZBZX84C8V2LT3GOSCT-ND
|
DigiKey | DIODE ZENER 8.2V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36849 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C8V2LT3G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C8V2LT3G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C8V2LT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 31426 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
SZBZX84C8V2LT3G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C8V2LT3G
|
Avnet Americas | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C8V2LT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C8V2LT3G
|
Avnet Silica | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C8V2LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Silica - 50000 |
|
Buy Now | |
DISTI #
SZBZX84C8V2LT3G
|
EBV Elektronik | Diode Zener Single 8.2V 6% 300mW 3-Pin SOT-23 T/R (Alt: SZBZX84C8V2LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 9441 |
|
$0.0130 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C8V2LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C8V2LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 8.2 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |