-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 mW; Zener Diode Voltage Regulator 15 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7337
|
Newark | Zener Diode, 15V, Sot-23, Zener Voltage Vz Typ:15V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Szbzx Series, Automotive Qualification Rohs Compliant: Yes |Onsemi SZBZX84C15LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27735 |
|
$0.0410 / $0.1800 | Buy Now |
DISTI #
85AC2216
|
Newark | Zener Diode, Aec-Q101, 15V, Sot-23, Zener Voltage Vz Typ:15V, Power Dissipation Pd:250Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Aec-Q101 Szbzx84Cxxxlt1G Rohs Compliant: Yes |Onsemi SZBZX84C15LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0310 / $0.0320 | Buy Now |
DISTI #
76T7490
|
Newark | Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZBZX84C15LT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0190 / $0.0200 | Buy Now |
DISTI #
SZBZX84C15LT1GOSCT-ND
|
DigiKey | DIODE ZENER 15V 225MW SOT23-3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23832 In Stock |
|
$0.0161 / $0.1700 | Buy Now |
DISTI #
SZBZX84C15LT1G
|
Avnet Americas | Diode Zener Single 15V 6% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C15LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
863-SZBZX84C15LT1G
|
Mouser Electronics | Zener Diodes ZEN REG .250W SPCL RoHS: Compliant | 15455 |
|
$0.0180 / $0.1700 | Buy Now |
DISTI #
70300626
|
RS | SZBZX84C15LT1G Zener Diode, 15V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor SZBZX84C15LT1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0310 | RFQ |
|
Future Electronics | SZBZX84CxxxLT1G Series 15 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 48000Reel |
|
$0.0177 / $0.0204 | Buy Now |
|
Future Electronics | SZBZX84CxxxLT1G Series 15 V 300 mW 3 Terminal Voltage Regulator Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0177 / $0.0202 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZBZX84C15LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C15LT1G
onsemi
250 mW; Zener Diode Voltage Regulator 15 V (Automotive), SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for SZBZX84C15LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C15LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZBZX84C15LT3G | 250 mW; Zener Diode Voltage Regulator 15 V (Automotive), SOT-23 (TO-236) 3 LEAD, 10000-REEL, Automotive Qualified | onsemi | SZBZX84C15LT1G vs SZBZX84C15LT3G |