Part Details for SZBZX84C12LT1G/H by onsemi
Overview of SZBZX84C12LT1G/H by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C12LT1G/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZBZX84C12LT1G
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C12LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0149 / $0.0178 | Buy Now |
DISTI #
SZBZX84C12LT1G
|
Avnet Americas | Diode Zener Single 12V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZBZX84C12LT1G) RoHS: Not Compliant Min Qty: 42000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0149 / $0.0178 | Buy Now |